Hellermanntyton 166-22214 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -50°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-22214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.