Hellermanntyton 166-30116 technical specifications.
| Halogen Free | Halogen Free |
| Material | Steel |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-30116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.