Hellermanntyton 166-31000 technical specifications.
| Halogen Free | Halogen Free |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -100°C |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-31000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.