Hellermanntyton 166-31005 technical specifications.
| Package/Case | Metal |
| Finish | NICKEL PLATED |
| Halogen Free | Halogen Free |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -100°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 166-31005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.