Hellermanntyton 166-31500 technical specifications.
| Type | Fitting |
| Body Material | Nickel Plated Brass |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 166-31500 to view detailed technical specifications.
No datasheet is available for this part.