Hellermanntyton 166-31918 technical specifications.
| Color | Grey |
| Length | 25m |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| Series | LTS |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 166-31918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.