Hellermanntyton 166-32403 technical specifications.
| Finish | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 166-32403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.