
Hellermanntyton 166-50601 technical specifications.
| Color | Black |
| Fastening Method | SCREW |
| Halogen Free | Not Halogen Free |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
