
Hellermanntyton 166-50904 technical specifications.
| Inside | M16 |
| Content | 1 pc(s) |
| Colour | Metal |
| Manufacturer part No. | 166-50904 |
| Type | CNV-PG13-M16 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.