Hellermanntyton 166-50905 technical specifications.
| Inside Ø | M16 |
| Type | CNV-PG16-M16 |
| Colour | Metal |
| Content | 1 pc(s) |
| Manufacturer part # | 166-50905 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.