
Hellermanntyton 166-50919 technical specifications.
| Inside | M25 |
| Colour | Metal |
| Manufacturer part No. | 166-50919 |
| Type | CNV-PG21-M25 |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.