Hellermanntyton 166-50920 technical specifications.
| Inside Ø | M25 |
| Type | CNV-PG29-M25 |
| Content | 1 pc(s) |
| Colour | Metal |
| Manufacturer part # | 166-50920 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.