Hellermanntyton 166-50926 technical specifications.
| Inside Ø | M32 |
| Type | CNV-PG36-M32 |
| Content | 1 pc(s) |
| Colour | Metal |
| Manufacturer part # | 166-50926 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-50926 to view detailed technical specifications.
No datasheet is available for this part.