Hellermanntyton 166-51005 technical specifications.
| Inside Ø | PG7 |
| Type | CNV-PG16-PG7 |
| Colour | Metal |
| Content | 1 pc(s) |
| Manufacturer part # | 166-51005 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-51005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.