Hellermanntyton 166-51006 technical specifications.
| Inside | PG9 |
| Colour | Metal |
| Content | 1 pc(s) |
| Manufacturer part No. | 166-51006 |
| Type | CNV-M16-PG9 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-51006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.