Hellermanntyton 166-51008 technical specifications.
| Inside Ø | PG9 |
| Type | CNV-PG7-PG9 |
| Colour | Metal |
| Content | 1 pc(s) |
| Manufacturer part # | 166-51008 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-51008 to view detailed technical specifications.
No datasheet is available for this part.