Hellermanntyton 166-51017 technical specifications.
| Inside Ø | PG11 |
| Type | CNV-PG21-PG11 |
| Colour | Metal |
| Content | 1 pc(s) |
| Manufacturer part # | 166-51017 |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 166-51017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.