Hellermanntyton 167-00236 technical specifications.
| Color | Grey |
| Length | 10m |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Series | NS |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 167-00236 to view detailed technical specifications.
No datasheet is available for this part.