Hellermanntyton 167-00511 technical specifications.
| Color | Grey |
| Material | PP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 167-00511 to view detailed technical specifications.
No datasheet is available for this part.