Hellermanntyton 169-60020 technical specifications.
| Package/Case | 100 |
| Color | Black, Grey |
| Diameter | 0.759inch |
| Flammability Rating | UL94 HB |
| Inside Diameter | 19.28mm |
| Length | 100.1foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | CTN |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 169-60020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.