Convoluted tubing, a cable management accessory, offers robust protection with a 1.06-inch diameter and 26.92mm inside diameter. Constructed from durable polyamide and nylon, it operates across a wide temperature range from -40°C to 149°C. Available in black and grey, this UL94 HB rated tubing is supplied on a 50-foot reel, packaged in a bag.
Hellermanntyton 169-60021 technical specifications.
| Color | Black, Grey |
| Diameter | 1.06inch |
| Flammability Rating | UL94 HB |
| Inside Diameter | 26.92mm |
| Length | 50foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | CTN |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 169-60021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.