Hellermanntyton 169-60022 technical specifications.
| Package/Case | 100 |
| Color | Black, Grey |
| Diameter | 0.27inch |
| Flammability Rating | UL94 HB |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | CTN |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 169-60022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.