Hellermanntyton 170-01006 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Polyester, PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-01006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.