Hellermanntyton 170-01011 technical specifications.
| Color | Black |
| Material | PET, Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Wire/Cable Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 170-01011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.