Hellermanntyton 170-02004 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 240°C |
| Mount | Cable |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-02004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.