Hellermanntyton 170-03028 technical specifications.
| Color | Black |
| Flammability Rating | Non Flammable |
| Length | 75.1foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Packaging | Spool |
| Series | BSPA66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.