
Hellermanntyton 170-03059 technical specifications.
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 50foot |
| Material | Resin, Fiberglass, Glass fibre |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | BSHTFG |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.