Hellermanntyton 170-03067 technical specifications.
| Color | Orange |
| Material | PET, Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.