Hellermanntyton 170-03073 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | BSPFR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.