Hellermanntyton 170-03112 technical specifications.
| Color | Black |
| Flammability Rating | UL VW-1 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Spool |
| Series | BSHLR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.