Hellermanntyton 170-03117 technical specifications.
| Color | Black, White |
| Flammability Rating | UL VW-1 |
| Material | PET, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | BSSCFR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.