Hellermanntyton 170-03161 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Flammability Rating | UL VW-1 |
| Material | Polyaramid |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -196°C |
| Packaging | Bulk |
| Series | BSNMX |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.