Hellermanntyton 170-03175 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Flammability Rating | Non Flammable |
| Material | Fiberglass |
| Max Operating Temperature | 255°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | BSHTTST |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-03175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.