Hellermanntyton 170-10500 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | PET |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-10500 to view detailed technical specifications.
No datasheet is available for this part.