Hellermanntyton 170-20400 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Packaging | Spool |
| Series | Helagaine HEGPA66 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-20400 to view detailed technical specifications.
No datasheet is available for this part.