Hellermanntyton 170-41000 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 170-41000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.