Hellermanntyton 170-50060 technical specifications.
| Color | Black, Grey |
| Halogen Free | Halogen Free |
| Material | PET, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-50060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.