Quick Jump:
Technical Specifications
Hellermanntyton 170-80250 technical specifications.
General
Body Material
Polyester
Color
Black
Halogen Free
Halogen Free
Material
PET, Polyethylene, Polyester
Max Operating Temperature
150°C
Min Operating Temperature
-50°C
Mount
Cable
Packaging
Spool
Reach SVHC Compliant
No
Series
Helagaine
Wire/Cable Diameter
10mm
Compliance
RoHS
Compliant
Datasheet
Hellermanntyton 170-80250 Datasheet
Download the complete datasheet for Hellermanntyton 170-80250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.