Hellermanntyton 170-80350 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | PET, Polyethylene, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Helagaine |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 170-80350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.