Hellermanntyton 173-60400 technical specifications.
| Color | Black, Silver, Grey |
| Flammability Rating | UL94 V-0 |
| Material | Copper, Tin, PBT, Polybutylene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | Helagaine HEGEMIPV |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 173-60400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.