Hellermanntyton 175REF technical specifications.
| Color | White |
| Length | 76.2mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Roll |
| Series | Rite-On |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 175REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.