Hellermanntyton 181-00170 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SD |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-00170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.