Hellermanntyton 181-00233 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Series | Pro-Duct® SLHD |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-00233 to view detailed technical specifications.
No datasheet is available for this part.