Hellermanntyton 181-00243 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Height | 5inch |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | Pro-Duct® SLA |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-00243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.