Hellermanntyton 181-00252 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Series | Pro-Duct® SLHD |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-00252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.