Hellermanntyton 181-10068 technical specifications.
| Color | Grey |
| Depth | 40mm |
| Length | 2000mm |
| Material | PVC |
| Mount | Cable |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-10068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.