
Hellermanntyton 181-13008 technical specifications.
| Color | White |
| Height | 3.06inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw |
| Package Quantity | 120 |
| Series | Pro-Duct® SL |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-13008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
