Hellermanntyton 181-13009 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Height | 3inch |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | Pro-Duct® SLA |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-13009 to view detailed technical specifications.
No datasheet is available for this part.