Hellermanntyton 181-15509 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Screw |
| Package Quantity | 120 |
| Series | Pro-Duct® SL |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-15509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.