Hellermanntyton 181-21010 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Height | 1inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | Pro-Duct® SLA |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-21010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.